770855-1 | AMP

Plug housing, 3 pole, pitch 7.24 mm, straight, natural, 770855-1

Order No.: 72P1406
EAN: 4099891739577
MPN:
770855-1
770855-1 AMP PCB Connection Systems Image 1
770855-1 AMP PCB Connection Systems Image 2
770855-1 AMP PCB Connection Systems Image 3
770855-1 AMP PCB Connection Systems Image 4
770855-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 18 Weeks **
Total Price:
199.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
164 pcs.
1.2138 €

Plug housing, 770855-1, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire, 3 Position, 7.24 mm Centerline, Wire & Cable, UL 94V-2.

Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 1
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 600 V
Rated current 19 A
Orientation gerade
Pin number 3-polig
Grid 7.24 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes