770874-2 | AMP

Pin header, 4 pole, pitch 4.14 mm, straight, white, 770874-2

Order No.: 34P9463
EAN: 4099889919271
MPN:
770874-2
770874-2 AMP PCB Connection Systems Image 1
770874-2 AMP PCB Connection Systems Image 2
770874-2 AMP PCB Connection Systems Image 3
770874-2 AMP PCB Connection Systems Image 4
770874-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,169.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
2.1539 €

PCB Connection System, 770874-2, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon, Nylon 66/6
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface tin-lead
Rated voltage 600 V
Rated current 9.5 A
Orientation straight
Pin number 4 pole
Grid 4.14 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead