770966-2 | AMP
Pin header, 2 pole, pitch 4.14 mm, angled, white, 770966-2
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 770966-2, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: white
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 4.14 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Lötstift | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 4.14 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |