787613-1 | AMP

Socket header, 5 pole, pitch 5 mm, straight, black, 787613-1

Order No.: 37P1558
EAN: 4099889953022
MPN:
787613-1
787613-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 5 Days: 3,831 pcs.
Leadtime: 12 Weeks **
Total Price:
7.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1519 €

PCB Connection System, 787613-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
  • Rated current: 8.8 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
Rated voltage 50 V
Rated current 8.8 A
Orientation gerade
Pin number 5-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes