794200-1 | AMP
Plug housing, 12 pole, pitch 4.14 mm, straight, natural, 794200-1
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 16 Weeks **
PCB Connection System, 794200-1, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.163 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 4.14 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |