794202-1 | AMP

Plug housing, 14 pole, pitch 4.14 mm, straight, natural, 794202-1

Order No.: 34P9715
EAN: 4099889920864
MPN:
794202-1
794202-1 AMP PCB Connection Systems Image 1
794202-1 AMP PCB Connection Systems Image 2
794202-1 AMP PCB Connection Systems Image 3
794202-1 AMP PCB Connection Systems Image 4
794202-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 2,100 pcs.
Leadtime: 16 Weeks **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7612 €

PCB Connection System, 794202-1, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 14 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 14
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Rated current 9.5 A
Orientation gerade
Pin number 14-polig
Grid 4.14 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes