794203-1 | AMP
Socket housing, 14 pole, pitch 4.14 mm, straight, natural, 794203-1
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 794203-1, AMP
Wire-to-Wire, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 14
- Operating Temperature Range: -67 – 221 °C [-67 – 221 °F]
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.162 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 4.14 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |