794204-1 | AMP

Plug housing, 15 pole, pitch 4.14 mm, straight, natural, 794204-1

Order No.: 34P9717
EAN: 4099889920888
MPN:
794204-1
794204-1 AMP PCB Connection Systems Image 1
794204-1 AMP PCB Connection Systems Image 2
794204-1 AMP PCB Connection Systems Image 3
794204-1 AMP PCB Connection Systems Image 4
794204-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available in 5 Days: 1,565 pcs. - if ordered today
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0341 €
25 pcs.
3.7723 €
50 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 794204-1, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 15
  • Operating Temperature Range: -67 – 221 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.163 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 15 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes