794210-1 | AMP

Plug housing, 20 pole, pitch 4.14 mm, straight, natural, 794210-1

Order No.: 34P9723
EAN: 4099889920949
MPN:
794210-1
794210-1 AMP PCB Connection Systems Image 1
794210-1 AMP PCB Connection Systems Image 2
794210-1 AMP PCB Connection Systems Image 3
794210-1 AMP PCB Connection Systems Image 4
794210-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
25 pcs.
2.4752 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 794210-1, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 20 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes