794241-1 | AMP

Plug housing, 4 pole, pitch 4.14 mm, straight, natural, 794241-1

Order No.: 34P9697
EAN: 4099889920703
MPN:
794241-1
794241-1 AMP PCB Connection Systems Image 1
794241-1 AMP PCB Connection Systems Image 2
794241-1 AMP PCB Connection Systems Image 3
794241-1 AMP PCB Connection Systems Image 4
794241-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available in 5 Days: 5,040 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 794241-1, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 4 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes