794253-1 | AMP
Plug housing, 12 pole, pitch 4.14 mm, straight, natural, 794253-1
Order No.: 34P9713
EAN: 4099889920840
MPN:
794253-1
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 226 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 794253-1, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.163 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |