794283-1 | AMP

Socket header, 5 pole, pitch 6.35 mm, straight, white, 794283-1

Order No.: 72P1434
EAN: 4099891739676
MPN:
794283-1
794283-1 AMP PCB Connection Systems Image 1
794283-1 AMP PCB Connection Systems Image 2
794283-1 AMP PCB Connection Systems Image 3
794283-1 AMP PCB Connection Systems Image 4
794283-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 29 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 794283-1, AMP

Rectangular power connector, Header, Receptacle, Wire-to-Board, 5 Position, 6.35 mm centerline, Printed circuit board.

Technical specifications
Connection Lötanschluss
Connection plating vorverzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 19 A
Orientation gerade
Pin number 5-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes