794285-1 | AMP

Pin header, 4 pole, pitch 5.08 mm, straight, natural, 794285-1

Order No.: 34P6558
EAN: 4099889912135
MPN:
794285-1
794285-1 AMP PCB Connection Systems Image 1
794285-1 AMP PCB Connection Systems Image 2
794285-1 AMP PCB Connection Systems Image 3
794285-1 AMP PCB Connection Systems Image 4
794285-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Available in 5 Days: 2,140 pcs.
Leadtime: 21 Weeks **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.261 €

PCB Connection System, 794285-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating vorverzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface vorverzinnt
Rated voltage 250 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes