794413-1 | AMP

Socket housing, 3 pole, pitch 9.91 mm, straight, natural, 794413-1

Order No.: 34P6587
EAN: 4099889912371
MPN:
794413-1
794413-1 AMP PCB Connection Systems Image 1
794413-1 AMP PCB Connection Systems Image 2
794413-1 AMP PCB Connection Systems Image 3
794413-1 AMP PCB Connection Systems Image 4
794413-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 890 pcs.
Leadtime: 20 Weeks **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
3.3915 €

PCB Connection System, 794413-1, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 9.91 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 600 V
Rated current 30 A
Orientation gerade
Pin number 3-polig
Grid 9.91 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes