794550-2 | AMP

Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 794550-2

Order No.: 72P1435
EAN: 4099891739683
MPN:
794550-2
Series: AMPMODU
794550-2 AMP PCB Connection Systems Image 1
794550-2 AMP PCB Connection Systems Image 2
794550-2 AMP PCB Connection Systems Image 3
794550-2 AMP PCB Connection Systems Image 4
794550-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 23,300 pcs.
Leadtime: 34 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 794550-2, AMP

The 794550-2 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.

Features

  • Designed for power applications
  • Anti-stubbing contact design
  • Polarized housing
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour natur
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 2-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes