794616-2 | AMP

Plug housing, 2 pole, pitch 3 mm, straight, black, 794616-2

Order No.: 71F5660
EAN: 4099891010133
MPN:
794616-2
0-0794616-2
794616-2 AMP PCB Connection Systems Image 1
794616-2 AMP PCB Connection Systems Image 2
794616-2 AMP PCB Connection Systems Image 3
794616-2 AMP PCB Connection Systems Image 4
794616-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 2,600 pcs.
Leadtime: 20 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
50 pcs.
0.2951 €
100 pcs.
0.2689 €
1000 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, dual-row, bare, type ..-794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-0794616-2, 2polig, L 3,85 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour schwarz
Contact type Stift
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 2-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes