794616-8 | AMP

Plug housing, 8 pole, pitch 3 mm, straight, black, 794616-8

Order No.: 71F5666
EAN: 4099891010164
MPN:
794616-8
0-0794616-8
AMP
794616-8 AMP PCB Connection Systems Image 1
794616-8 AMP PCB Connection Systems Image 2
794616-8 AMP PCB Connection Systems Image 3
794616-8 AMP PCB Connection Systems Image 4
794616-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, dual-row, bare, type ..-794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-0794616-8, 8-pole, 12.85 mm

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe schwarz
Kontaktart Stift
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 3 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes