794617-6 | AMP

Socket housing, 6 pole, pitch 3 mm, straight, black, 794617-6

Order No.: 71F5634
EAN: 4099891009946
MPN:
794617-6
0-0794617-6
794617-6 AMP PCB Connection Systems Image 1
794617-6 AMP PCB Connection Systems Image 2
794617-6 AMP PCB Connection Systems Image 3
794617-6 AMP PCB Connection Systems Image 4
794617-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 31 pcs.
Next delivery: 250 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3451 €
250 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Female connector housings, dual-row, bare, type ..-794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-0794617-6, 6-pole, L 10.0 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 6-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes