794680-6 | AMP

Pin header, 6 pole, pitch 3 mm, straight, black, 794680-6

Order No.: 72P1442
EAN: 4099891739744
MPN:
794680-6
794680-6 AMP PCB Connection Systems Image 1
794680-6 AMP PCB Connection Systems Image 2
794680-6 AMP PCB Connection Systems Image 3
794680-6 AMP PCB Connection Systems Image 4
794680-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 3,111 pcs.
Leadtime: 11 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0115 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 794680-6, AMP

The 794680-6 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface Zinn-Blei
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 6-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes