794741-2 | AMP

Plug housing, 9 pole, pitch 6.35 mm, straight, natural, 794741-2

Order No.: 72P1443
MPN:
794741-2
794741-2 AMP PCB Connection Systems Image 1
794741-2 AMP PCB Connection Systems Image 2
794741-2 AMP PCB Connection Systems Image 3
794741-2 AMP PCB Connection Systems Image 4
794741-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 25 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing , 794741-2, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire, 9 Position, 6.35 mm centerline, Wire and Cable, UL 94V-2.

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Steckergehäuse
Colour natur
Contact type Buchse
Orientation gerade
Pin number 9-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes