794912-1 | AMP

Socket housing, 6 pole, straight, natural, 794912-1

Order No.: 35P5068
EAN: 4099889936964
MPN:
794912-1
794912-1 AMP PCB Connection Systems Image 1
794912-1 AMP PCB Connection Systems Image 2
794912-1 AMP PCB Connection Systems Image 3
794912-1 AMP PCB Connection Systems Image 4
794912-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 1,431 pcs.
Leadtime: 23 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0944 €
50 pcs.
1.8802 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Power Connectors, 794912-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Number of Positions: 6, Number of Power Positions: 6, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 20 A, Contact Protection: Without, Panel Feedthrough: No, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Housing Color: Natural, Housing Material: Nylon, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power, Shielded: No, UL Flammability Rating: UL 94V-0,UL 94V-2, Packaging Method: Package, Packaging Quantity: 1, Comment: AC or DC Current,Uses standard MATE-N-LOK contacts.,Will pass through 7/8 inch knockout.

Technical specifications
Anschluss Crimpanschluss
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Stift
Nennspannung 600 V
Nennstrom 20 A
Orientierung gerade
Polzahl 6-polig
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes