794953-2 | AMP
Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 794953-2
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Next delivery: 150 pcs. on 2025-07-30
Leadtime: 20 Weeks **
Total Price:
1.41 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2820 €
100 pcs.
0.2475 €
250 pcs.
0.2178 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, dual-row, bare, front panel mount, type ..-0794953.
Technical attributes (type, number of poles, dimension A): 0-0794953-2, 2-pole, A 5.4 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |