794954-6 | AMP
Socket housing, 6 pole, pitch 4.2 mm, straight, natural, 794954-6
Unit Price (€ / pc.)
0.1785 € *
Available: 1,515 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1654 €
100 pcs.
0.1535 €
250 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Female connector housings, dual-row, bare, type ..-0794954.
Technical attributes (type, number of poles, dimension A): 0-0794954-6, 6-pole, A 14.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |