794954-8 | AMP
Socket housing, 8 pole, pitch 4.2 mm, straight, natural, 794954-8
Unit Price (€ / pc.)
0.2678 € *
Available: 930 pcs.
Leadtime: 20 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2678 €
10 pcs.
0.2356 €
50 pcs.
0.1999 €
100 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Female connector housings, dual-row, bare, type ..-0794954.
Technical attributes (type, number of poles, dimension A): 0-0794954-8, 8-pole, A 18.4 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |