8-102202-4 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 8-102202-4

Order No.: 37P7673
EAN: 4099889968408
MPN:
8-102202-4
Series: AMPMODU
8-102202-4 AMP PCB Connection Systems Image 1
8-102202-4 AMP PCB Connection Systems Image 2
8-102202-4 AMP PCB Connection Systems Image 3
8-102202-4 AMP PCB Connection Systems Image 4
8-102202-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 288,000 pcs.
Leadtime: 27 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 8-102202-4, TE Connectivity

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 3 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes