8-103324-6 | AMP

Pin header, 72 pole, pitch 2.54 mm, angled, black, 8-103324-6

Order No.: 37P5462
EAN: 4099889956399
MPN:
8-103324-6
Series: AMPMODU
8-103324-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
6,907.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
15.351 €

PCB Connection System, 8-103324-6, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 72 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 72
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable Yes
Colour black
Contact type pin
contact surface tin-plated
Rated current 3 A
Orientation angled
Pin number 72 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes