8-146252-0 | AMP

Pin header, 60 pole, pitch 2.54 mm, straight, black, 8-146252-0

Order No.: 72P1656
EAN: 4099891739812
MPN:
8-146252-0
Series: AMPMODU
AMP
8-146252-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Available in 5 Days: 655 pcs.
Leadtime: 34 Weeks **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.7326 €
50 pcs.
12.3522 €
100 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 8-146252-0, AMP

PCB Mount header, Vertical, Board-to-Board, 60 Position, 2.54 mm centerline, Breakaway, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 3 A
Orientation straight
Pin number 60 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes