8-171822-8 | AMP

Socket housing, 8 pole, pitch 2.5 mm, straight, red, 8-171822-8

Order No.: 72P1726
EAN: 4099891739836
MPN:
8-171822-8
8-171822-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 19,000 pcs.
Leadtime: 11 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
0.4760 €

Socket housing, 8-171822-8, AMP

Housing, Receptacle, Wire-to-Board, 8 Position, 2.5 mm Centerline, Crimp, 1 Row, Red, Mating retention, Wire & Cable, Power & Signal.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour rot
Contact type Buchse
Rated voltage 350 V
Rated current 2 A
Orientation gerade
Pin number 8-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamin