8-188275-0 | AMP
Socket header, 10 pole, pitch 1.27 mm, straight, red, 8-188275-0
Unit Price (€ / pc.)
1.7255 € *
Available: 840 pcs.
Available in 5 Days: 5,400 pcs.
Leadtime: 24 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
Federleisten gerade für SMD-Montage.
Verpackung mit Ansaughaube für pick and place, Reflowlöten geeigent; Tabellenangaben: Typ, Polzahl, Maß B.
Type: 8-0188275-0, 10-polig, B 14,7 mm
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |