8-188275-6 | AMP

Socket header, 16 pole, pitch 1.27 mm, straight, red, 8-188275-6

Order No.: 58F712
EAN: 4099891004392
MPN:
8-188275-6
8-0188275-6
Series: Micro-MaTch
8-188275-6 AMP PCB Connection Systems Image 1
8-188275-6 AMP PCB Connection Systems Image 2
8-188275-6 AMP PCB Connection Systems Image 3
8-188275-6 AMP PCB Connection Systems Image 4
8-188275-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 24 Weeks **
Total Price:
2,516.85 € *
Price list
Quantity
Price per unit*
900 pcs.
2.7965 €
1800 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Federleisten gerade für SMD-Montage.

Verpackung mit Ansaughaube für pick and place, Reflowlöten geeigent; Tabellenangaben: Typ, Polzahl, Maß B.

Type: 8-0188275-6, 16-polig, B 22,4 mm

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface verzinnt
Rated voltage 100 V
Rated current 1.5 A
Orientation gerade
Pin number 16-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes