8-188275-8 | AMP

Socket header, 18 pole, pitch 1.27 mm, straight, red, 8-188275-8

Order No.: 58F714
EAN: 4099891004408
MPN:
8-188275-8
8-0188275-8
Series: Micro-MaTch
AMP
8-188275-8 AMP PCB Connection Systems Image 1
8-188275-8 AMP PCB Connection Systems Image 2
8-188275-8 AMP PCB Connection Systems Image 3
8-188275-8 AMP PCB Connection Systems Image 4
8-188275-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 17,020 pcs.
Leadtime: 24 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
900 pcs.
2.7965 €
1800 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Federleisten gerade für SMD-Montage.

Verpackung mit Ansaughaube für pick and place, Reflowlöten geeigent; Tabellenangaben: Typ, Polzahl, Maß B.

Type: 8-0188275-8, 18-polig, B 24,9 mm

Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe rot
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 100 V
Nennstrom 1.5 A
Orientierung gerade
Polzahl 18-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes