8-215079-0 | AMP

Socket header, 10 pole, pitch 1.27 mm, straight, red, 8-215079-0

Order No.: 58F406
EAN: 4099891002435
MPN:
8-215079-0
8-0215079-0
Series: Micro-MaTch
8-215079-0 AMP PCB Connection Systems Image 1
8-215079-0 AMP PCB Connection Systems Image 2
8-215079-0 AMP PCB Connection Systems Image 3
8-215079-0 AMP PCB Connection Systems Image 4
8-215079-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 2,125 pcs.
Available in 5 Days: 3,725 pcs.
Leadtime: 39 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5232 €
100 pcs.
1.4042 €
250 pcs.
1.3209 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Female connectors, straight, type ..-0215079.

For PCB mounting.

Technical attributes (type, number of poles, dimension B): 8-0215079-0, 10-pole, B 14.7 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface verzinnt
Rated voltage 100 V
Rated current 1 A
Orientation gerade
Pin number 10-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes