8-215079-2 | AMP

Socket header, 12 pole, pitch 1.27 mm, straight, red, 8-215079-2

Order No.: 58F408
EAN: 4099891002442
MPN:
8-215079-2
8-0215079-2
Series: Micro-MaTch
8-215079-2 AMP PCB Connection Systems Image 1
8-215079-2 AMP PCB Connection Systems Image 2
8-215079-2 AMP PCB Connection Systems Image 3
8-215079-2 AMP PCB Connection Systems Image 4
8-215079-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 20 pcs.
Available in 5 Days: 102,975 pcs.
Leadtime: 39 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5232 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Female connectors, straight, type ..-0215079.

For PCB mounting.

Technical attributes (type, number of poles, dimension B): 8-0215079-2, 12-pole, B 17.3 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface verzinnt
Rated voltage 100 V
Rated current 1 A
Orientation gerade
Pin number 12-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes