8-215460-8 | AMP

Socket header, 18 pole, pitch 1.27 mm, angled, red, 8-215460-8

Order No.: 58F434
EAN: 4099891002909
MPN:
8-215460-8
8-0215460-8
Series: Micro-MaTch
AMP
8-215460-8 AMP PCB Connection Systems Image 1
8-215460-8 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 5 Days: 10,480 pcs.
Leadtime: 24 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
250 pcs.
2.5228 €
500 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Sub-D PCB female connectors, angled, type ..-0215460.

For PCB mounting.

Technical attributes (type, number of poles, dimension B): 8-0215460-8, 18-pole, B 24.9 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation angled
Pin number 18 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes