8-215464-6 | AMP

Pin header, 16 pole, pitch 1.27 mm, straight, red, 8-215464-6

Order No.: 58F452
EAN: 4099891002985
MPN:
8-215464-6
8-0215464-6
Series: Micro-MaTch
AMP
8-215464-6 AMP PCB Connection Systems Image 1
8-215464-6 AMP PCB Connection Systems Image 2
8-215464-6 AMP PCB Connection Systems Image 3
8-215464-6 AMP PCB Connection Systems Image 4
8-215464-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 475 pcs.
Leadtime: 26 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8207 €
100 pcs.
1.7017 €
250 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Sub-D PCB male connectors, male, straight, type ..-0215464.

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 8-0215464-6, 16-pole, a 24 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1 A
Orientation straight
Pin number 16 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes