8-215570-8 | AMP

Pin header, 18 pole, pitch 1.27 mm, straight, red, 8-215570-8

Order No.: 58F494
EAN: 4099891003173
MPN:
8-215570-8
8-0215570-8
Series: Micro-MaTch
AMP
8-215570-8 AMP PCB Connection Systems Image 1
8-215570-8 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 5 Days: 4,250 pcs.
Leadtime: 6 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
250 pcs.
2.6180 €
500 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB connectors with cage clamp terminals

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 8-0215570-8, 18-pole, 26.3 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 18 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes