8-2178711-0 | AMP

Socket header, 10 pole, pitch 1.27 mm, straight, black, 8-2178711-0

Order No.: 39P2010
EAN: 4099889978421
MPN:
8-2178711-0
8-2178711-0 AMP PCB Connection Systems
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Female connector, 8-2178711-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 4.6 GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 100 V
Nennstrom 1.3 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes