8-353082-2 | AMP

Pin header, 3 pole, pitch 10.16 mm, straight, black, 8-353082-2

Order No.: 38P7433
EAN: 4099889976588
MPN:
8-353082-2
Series: DYNAMIC
8-353082-2 AMP PCB Connection Systems Image 1
8-353082-2 AMP PCB Connection Systems Image 2
8-353082-2 AMP PCB Connection Systems Image 3
8-353082-2 AMP PCB Connection Systems Image 4
8-353082-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Available in 5 Days: 6,200 pcs.
Leadtime: 21 Weeks **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.0793 €
50 pcs.
9.0678 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 8-353082-2, AMP

Cable-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 30 A
  • Centerline (Pitch): 10.16 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 630 V
Nennstrom 30 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 10.16 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes