8-87589-6 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 8-87589-6

Order No.: 37P7529
EAN: 4099889967623
MPN:
8-87589-6
8-87589-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 2,964 pcs.
Leadtime: 28 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

PCB Connection System, 8-87589-6, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon-GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennstrom 3 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes