825433-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, green, 825433-3

Order No.: 37P8268
EAN: 4099889971590
MPN:
825433-3
Series: AMPMODU
825433-3 AMP PCB Connection Systems Image 1
825433-3 AMP PCB Connection Systems Image 2
825433-3 AMP PCB Connection Systems Image 3
825433-3 AMP PCB Connection Systems Image 4
825433-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 342 pcs.
Available in 5 Days: 80,206 pcs.
Leadtime: 17 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.3808 €
350 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 825433-3, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, CuZn
  • Housing Material: PBT GF, PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 3-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes