825433-4 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, green, 825433-4
Unit Price (€ / pc.)
0.7021 € *
Available: 4,055 pcs.
Available in 5 Days: 5,562 pcs.
Leadtime: 17 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
100 pcs.
0.6426 €
300 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers for PCB mounting, single-row, TE Connectivity AMP Modu II, type ..-0825../..-0828.
With 2.54 mm grid. Suitable for parallel stacking. With 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated or 2.5 µm tinned on nickel primer. Tinned solder pins. Dimensions: A 12.4 mm, B 6.7 mm, C 2.9 mm.
Straight single-row, type ..-0825../..-0828.
Technical attributes (type, number of poles, contact finish): 0-0825433-4, 4-pole, gold-plated
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |