825435-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, green, 825435-2

Order No.: 72P1850
MPN:
825435-2
Series: AMPMODU
825435-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 825435-2, AMP

PCB Mount header, Vertical, Board-to-Board, 2 Position, 2.54 mm Centerline, Breakaway.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes