825440-2 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, green, 825440-2
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 12,964 pcs.
Leadtime: 17 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 825440-2, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Standard, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass, CuZn
- Housing Material: PBT GF, Polyester-GF
- Housing Color: green
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -65 – 105 °C
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | Yes | |
Farbe | grün | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |