825440-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, green, 825440-7

Order No.: 37P8165
EAN: 4099889971033
MPN:
825440-7
Series: AMPMODU
825440-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 5 Days: 1,209 pcs.
Leadtime: 17 Weeks **
Total Price:
2.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0349 €

PCB Connection System, 825440-7, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Standard, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, CuZn
  • Housing Material: PBT GF, Polyester-GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe grün
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 5 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes