825440-8 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, green, 825440-8

Order No.: 37P8179
EAN: 4099889971101
MPN:
825440-8
Series: AMPMODU
825440-8 AMP PCB Connection Systems Image 1
825440-8 AMP PCB Connection Systems Image 2
825440-8 AMP PCB Connection Systems Image 3
825440-8 AMP PCB Connection Systems Image 4
825440-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 5 Days: 4,623 pcs.
Leadtime: 17 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 825440-8, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Standard, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, CuZn
  • Housing Material: PBT GF, Polyester-GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe grün
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 5 A
Orientierung gerade
Polzahl 16-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes