826467-5 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, black, 826467-5

Order No.: 72P1851
EAN: 4099891739959
MPN:
826467-5
Series: AMPMODU
826467-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available in 5 Days: 2,831 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 826467-5, AMP

PCB Mount header, Vertical, Board-to-Board, 5 Position, 2.54 mm centerline, Partially shrouded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes