826467-6 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 826467-6
Unit Price (€ / pc.)
2.3205 € *
Available: 2,149 pcs.
Available in 5 Days: 39,915 pcs.
Leadtime: 40 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
100 pcs.
2.1182 €
450 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers with protective collar, type TE Connectivity/AMP Modu II.
With 2.54 mm grid, single-row or dual-row, shell segments with interlock feature; Housing: polycarbonate GV, black, compliant with UL 94 V-0. Contact material: brass. Contact finish: in the contact area 0.8 µ gold on 1.3 µ nickel primer, in the soldering area 2.5 µ tinned on 1.3 µ nickel primer.
Single-row, with straight solder pins, type ..-0826.
Type: 0-0826467-6, 6-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |