826467-7 | AMP

Pin header, 7 pole, pitch 2.54 mm, straight, black, 826467-7

Order No.: 72P1852
EAN: 4099891739966
MPN:
826467-7
Series: AMPMODU
826467-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available in 5 Days: 41,141 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 826467-7, AMP

PCB Mount header, Vertical, Board-to-Board, 7 Position, 2.54 mm centerline, Partially shrouded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes