826469-5 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 826469-5

Order No.: 59F4044
EAN: 4099891005856
MPN:
826469-5
0-0826469-5
Series: AMPMODU
826469-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Available in 5 Days: 292 pcs.
Leadtime: 41 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9865 €
50 pcs.
3.6176 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers with protective collar, type TE Connectivity/AMP Modu II.

With 2.54 mm grid, single-row or dual-row, shell segments with interlock feature; Housing: polycarbonate GV, black, compliant with UL 94 V-0. Contact material: brass. Contact finish: in the contact area 0.8 µ gold on 1.3 µ nickel primer, in the soldering area 2.5 µ tinned on 1.3 µ nickel primer.

Dual-row, with straight solder pins, type ..-0826.

Type: 0-0826469-5, 2 x 5-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes