826470-3 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, black, 826470-3

Order No.: 59F4061
EAN: 4099891005900
MPN:
826470-3
0-0826470-3
Series: AMPMODU
826470-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 2,058 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers with protective collar, type TE Connectivity/AMP Modu II.

With 2.54 mm grid, single-row or dual-row, shell segments with interlock feature; Housing: polycarbonate GV, black, compliant with UL 94 V-0. Contact material: brass. Contact finish: in the contact area 0.8 µ gold on 1.3 µ nickel primer, in the soldering area 2.5 µ tinned on 1.3 µ nickel primer.

With dual-row angled solder pins, type ..-0826.

Type: 0-0826470-3, 2 x 3-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes